- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- LA-075-24-02-00-00
Tark Thermal Solutions
LA-075-24-02-00-00
Liquid Series - Liquid-to-Air - Thermoelectric Assembly (Peltier) - 71W cooling power - 24V
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Liquid Series - Liquid-to-Air - Thermoelectric Assembly (Peltier) - 71W cooling power - 24V
Search Keywords: LA07524020000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tark Thermal Solutions |
| Part No: | LA-075-24-02-00-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8418690180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 122mm x 230mm x 915503mm |
| Current Rating: | 3.7 A |
| Family: | LA-075-24-02-00-00 |
Frequently Asked Questions
Is LA-075-24-02-00-00 RoHS compliant?
Yes, LA-075-24-02-00-00 is RoHS compliant.
What is the lead time for LA-075-24-02-00-00?
The standard lead time for LA-075-24-02-00-00 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$334.29
3
$325.00
5
$320.55
10
$319.75
20 +
$312.00
Click for Quote
Log in
to unlock special pricing