- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- ETX14-3-F1-3030-TB-EP-W6
Tark Thermal Solutions
ETX14-3-F1-3030-TB-EP-W6
HiTemp ETX Series, Thermoelectric Cooler, Epoxy perimeter seal
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HiTemp ETX Series, Thermoelectric Cooler, Epoxy perimeter seal
Search Keywords: ETX143F13030TBEPW6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:ETX14-3-F1-3030-TB-EP-W6
-
Alias/AKA:387004926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Family:387004926
-
Current Rating:14.1 A
-
Dimension:30mm x 30mm x 4.614697mm
-
Delta Tmax:83.2 °C
Product Guides
+
Frequently Asked Questions
Is ETX14-3-F1-3030-TB-EP-W6 RoHS compliant?
Yes, ETX14-3-F1-3030-TB-EP-W6 is RoHS compliant.
What is the lead time for ETX14-3-F1-3030-TB-EP-W6?
The standard lead time for ETX14-3-F1-3030-TB-EP-W6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$21.88
30
$21.23
50
$21.09
100
$20.66
250
$20.40
500
$20.27
1,000 +
$20.03
Click for Quote
Log in
to unlock special pricing