- Home ›
- All Products›
- DAT-029-12VDC
DAT-029-12VDC
Tark Thermal Solutions
Tunnel Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 29W cooling power - 12V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tunnel Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 29W cooling power - 12V
Search Keywords: DAT02912VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:DAT-029-12VDC
-
Alias/AKA:387000866
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$133.19
5
$131.39
10
$130.52
20
$130.19
50
$128.06
100 +
$126.53
Click for Quote
Log in
to unlock special pricing