- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- DA-160-24-02-00-00
Tark Thermal Solutions
DA-160-24-02-00-00
PowerCool Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 160W cooling power - 24V
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
PowerCool Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 160W cooling power - 24V
Search Keywords: DA16024020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:DA-160-24-02-00-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Current Rating:7.4 A
-
Family:DA-160-24-02-00-00
-
Dimension:152mm x 300mm x 1005503mm
Frequently Asked Questions
Is DA-160-24-02-00-00 RoHS compliant?
Yes, DA-160-24-02-00-00 is RoHS compliant.
What is the lead time for DA-160-24-02-00-00?
The standard lead time for DA-160-24-02-00-00 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$628.73
3
$611.51
5 +
$609.98
Click for Quote
Log in
to unlock special pricing