- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- DA-020-12-02-00-00
Tark Thermal Solutions
DA-020-12-02-00-00
PowerCool Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 19W cooling power - 12V
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
PowerCool Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 19W cooling power - 12V
Search Keywords: DA02012020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:DA-020-12-02-00-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Family:DA-020-12-02-00-00
-
Dimension:67.5mm x 99mm x 6514697mm
-
Delta Tmax:N/A
-
Current Rating:2.7 A
Frequently Asked Questions
Is DA-020-12-02-00-00 RoHS compliant?
Yes, DA-020-12-02-00-00 is RoHS compliant.
What is the lead time for DA-020-12-02-00-00?
The standard lead time for DA-020-12-02-00-00 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
8 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$142.33
5
$140.40
10
$139.48
20
$139.13
50
$136.85
100 +
$135.21
Click for Quote
Log in
to unlock special pricing