- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP14-127-10-L1-W4.5
Tark Thermal Solutions
CP14-127-10-L1-W4.5
CP Series - Thermoelectric Module - 34.2W cooling power
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CP Series - Thermoelectric Module - 34.2W cooling power
Search Keywords: CP1412710L1W45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:CP14-127-10-L1-W4.5
-
Alias/AKA:56610-502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Family:56610-502
-
Current Rating:3.9 A
-
Dimension:40mm x 40mm x 4.714697mm
-
Delta Tmax:70.5 °C
Product Guides
+
Frequently Asked Questions
Is CP14-127-10-L1-W4.5 RoHS compliant?
Yes, CP14-127-10-L1-W4.5 is RoHS compliant.
What is the lead time for CP14-127-10-L1-W4.5?
The standard lead time for CP14-127-10-L1-W4.5 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
6
$42.80
12
$32.10
18
$29.96
24 +
$29.36
Click for Quote
Log in
to unlock special pricing