- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- AA-024-24-22-00-00
Tark Thermal Solutions
AA-024-24-22-00-00
PowerCool Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 24W cooling power - 24V
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
PowerCool Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 24W cooling power - 24V
Search Keywords: AA02424220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:AA-024-24-22-00-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Delta Tmax:N/A
-
Dimension:100mm x 82mm x 12014697mm
-
Family:AA-024-24-22-00-00
-
Current Rating:1.5 A
Frequently Asked Questions
Is AA-024-24-22-00-00 RoHS compliant?
Yes, AA-024-24-22-00-00 is RoHS compliant.
What is the lead time for AA-024-24-22-00-00?
The standard lead time for AA-024-24-22-00-00 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$263.86
3
$256.53
5
$255.88
10
$253.01
20 +
$246.27
Click for Quote
Log in
to unlock special pricing