Image is representational - see manufacturer specifications

Tark Thermal Solutions Authorized Distributor

9350007-302

The 9350007-302 is a multistage thermoelectric cooler designed to achieve higher temperature differentials than single-stage d ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 9350007-302 is a multistage thermoelectric cooler designed to achieve higher temperature differentials than single-stage devices.
Search Keywords: 9350007302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tark Thermal Solutions
Part No: 9350007-302
Alias/AKA: MS2-192-14-20-15-25-11-RT-
Unit of Measure: Per Each
RoHS: Yes
HTS: 8418690180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Current Rating: 5.1 A
Family: 9350007-302
Dimension: 40mm x 40mm x 8.114697mm
Delta Tmax: 91 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9350007-302 RoHS compliant?
Yes, 9350007-302 is RoHS compliant.
What is the lead time for 9350007-302?
The standard lead time for 9350007-302 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$97.63
5
$94.52
10
$93.19
20
$91.85
50
$90.08
100 +
$88.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!