- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 71062-514
Tark Thermal Solutions
71062-514
RH Series - Thermoelectric Module - 3.8W cooling power
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
RH Series - Thermoelectric Module - 3.8W cooling power
Search Keywords: 71062514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:71062-514
-
Alias/AKA:RH14-14-10-L1-W4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Dimension:26mm x 26mm x 4.714697mm
-
Delta Tmax:70.5 °C
-
Family:71062-514
-
Current Rating:3.9 A
Frequently Asked Questions
Is 71062-514 RoHS compliant?
Yes, 71062-514 is RoHS compliant.
What is the lead time for 71062-514?
The standard lead time for 71062-514 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
8 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
6
$64.60
12
$48.45
18
$45.22
24 +
$44.32
Click for Quote
Log in
to unlock special pricing