- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 66101-500
Tark Thermal Solutions
66101-500
CP Series - Thermoelectric Module - 75.9W cooling power - RTV perimeter seal
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tark Thermal Solutions |
| Part No: | 66101-500 |
| Alias/AKA: | CP14-127-045-L1-RT-W4.5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8418690180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Current Rating: | 8.6 A |
| Family: | 66101-500 |
| Dimension: | 40mm x 40mm x 3.314697mm |
| Delta Tmax: | 70.5 °C |