- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 430745-505
430745-505
Tark Thermal Solutions
UltraTEC™ Series - Thermoelectric Module - 70.4W cooling power - Non,Metallized Hot and Cold surface - RTV perimeter seal
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
UltraTEC™ Series - Thermoelectric Module - 70.4W cooling power - Non,Metallized Hot and Cold surface - RTV perimeter seal
Search Keywords: 430745505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:430745-505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:24.6mm x 26.9mm x 214697mm
-
Family:430745-505
-
Delta Tmax:68.9 °C
-
Current Rating:7.9 A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$41.66
5
$39.26
10
$38.66
25
$37.84
50
$37.08
100
$36.52
250 +
$35.97
Click for Quote
Log in
to unlock special pricing