- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 430687-502
430687-502
Tark Thermal Solutions
HiTemp ET / OptoTEC™ Series - Thermoelectric Module - 6.4W cooling power - Non,Metallized Hot and Cold surface
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HiTemp ET / OptoTEC™ Series - Thermoelectric Module - 6.4W cooling power - Non,Metallized Hot and Cold surface
Search Keywords: 430687502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:430687-502
-
Alias/AKA:ET12-65-F2A-1312-11-W2.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Delta Tmax:77.9 °C
-
Family:430687-502
-
Current Rating:1.2 A
-
Dimension:13.2mm x 13.2mm x 2.6914697mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
12
$91.13
24
$56.08
36
$44.40
48 +
$43.51
Click for Quote
Log in
to unlock special pricing