- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 430285-506
430285-506
Tark Thermal Solutions
ThermaTEC™ HT Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ThermaTEC™ HT Series
Search Keywords: 430285506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:430285-506
-
Alias/AKA:HT6-12-F2-4040-TA-W6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:430285-506
-
Dimension:30mm x 34mm x 3.614697mm
-
Current Rating:6 A
-
Delta Tmax:63 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$84.24
26
$51.84
39
$41.04
52 +
$40.22
Click for Quote
Log in
to unlock special pricing