- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004965
Tark Thermal Solutions
387004965
HiTemp ETX Series, Thermoelectric Cooler, Epoxy perimeter seal
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
HiTemp ETX Series, Thermoelectric Cooler, Epoxy perimeter seal
Search Keywords: 387004965
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tark Thermal Solutions |
| Part No: | 387004965 |
| Alias/AKA: | ETX4-12-F1-3030-TA-EP-W6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8418690180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Current Rating: | 4 A |
| Family: | 387004965 |
| Delta Tmax: | 83.2 °C |
| Dimension: | 29.7mm x 29.7mm x 3.214697mm |
Frequently Asked Questions
Is 387004965 RoHS compliant?
Yes, 387004965 is RoHS compliant.
What is the lead time for 387004965?
The standard lead time for 387004965 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$28.38
30
$26.74
50
$26.36
100
$25.27
250
$24.60
500
$24.28
1,000 +
$23.65
Click for Quote
Log in
to unlock special pricing