- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004961
Tark Thermal Solutions
387004961
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:387004961
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Current Rating:2.1 A
-
Delta Tmax:83.2 °C
-
Dimension:12.5mm x 25mm x 3.414697mm
-
Family:387004961