- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004959
Tark Thermal Solutions
387004959
HiTemp ETX Series, Thermoelectric Cooler
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
HiTemp ETX Series, Thermoelectric Cooler
Search Keywords: 387004959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:387004959
-
Alias/AKA:ETX2.6-6-F1-1225-TA-W6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Delta Tmax:83.2 °C
-
Dimension:12.5mm x 25mm x 3.114697mm
-
Family:387004959
-
Current Rating:2.6 A
Frequently Asked Questions
Is 387004959 RoHS compliant?
Yes, 387004959 is RoHS compliant.
What is the lead time for 387004959?
The standard lead time for 387004959 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$26.77
30
$25.22
50
$24.86
100
$23.84
250
$23.20
500
$22.89
1,000 +
$22.31
Click for Quote
Log in
to unlock special pricing