- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004955
Tark Thermal Solutions
387004955
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
Search Keywords: 387004955
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tark Thermal Solutions |
| Part No: | 387004955 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8418690180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Dimension: | 30mm x 34mm x 3.514697mm |
| Delta Tmax: | 83.2 °C |
| Family: | 387004955 |
| Current Rating: | 8.6 A |
Frequently Asked Questions
Is 387004955 RoHS compliant?
Yes, 387004955 is RoHS compliant.
What is the lead time for 387004955?
The standard lead time for 387004955 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
On Order:
40
can ship 12/30/26
MOQ for out of Stock Qty:
6
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$52.56
6
$50.46
12
$48.53
18
$48.41
24 +
$44.85
Click for Quote
Log in
to unlock special pricing