- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004950
Tark Thermal Solutions
387004950
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
Search Keywords: 387004950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:387004950
-
Alias/AKA:ETX8-7-F1-3030-TA-RT-W6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Delta Tmax:83.2 °C
-
Current Rating:8.6 A
-
Family:387004950
-
Dimension:30mm x 30mm x 3.314697mm
Frequently Asked Questions
Is 387004950 RoHS compliant?
Yes, 387004950 is RoHS compliant.
What is the lead time for 387004950?
The standard lead time for 387004950 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$47.76
5
$42.62
10
$41.34
30
$39.57
50
$37.95
100
$36.93
250 +
$36.45
Click for Quote
Log in
to unlock special pricing