- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004949
Tark Thermal Solutions
387004949
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
Search Keywords: 387004949
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:387004949
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Current Rating:5.2 A
-
Delta Tmax:83.2 °C
-
Dimension:20mm x 40mm x 3.614697mm
-
Family:387004949
Frequently Asked Questions
Is 387004949 RoHS compliant?
Yes, 387004949 is RoHS compliant.
What is the lead time for 387004949?
The standard lead time for 387004949 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$28.54
30
$26.88
50
$26.50
100
$25.41
250
$24.73
500
$24.41
1,000 +
$23.78
Click for Quote
Log in
to unlock special pricing