- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004943
Tark Thermal Solutions
387004943
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
Search Keywords: 387004943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:387004943
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Family:387004943
-
Current Rating:6.1 A
-
Delta Tmax:83.2 °C
-
Dimension:20mm x 20mm x 3.814697mm
Frequently Asked Questions
Is 387004943 RoHS compliant?
Yes, 387004943 is RoHS compliant.
What is the lead time for 387004943?
The standard lead time for 387004943 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$28.85
30
$27.17
50
$26.79
100
$25.68
250
$25.00
500
$24.67
1,000 +
$24.04
Click for Quote
Log in
to unlock special pricing