- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004942
Tark Thermal Solutions
387004942
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
Search Keywords: 387004942
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tark Thermal Solutions |
| Part No: | 387004942 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8418690180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Family: | 387004942 |
| Current Rating: | 4 A |
| Dimension: | 15mm x 15mm x 3.214697mm |
| Delta Tmax: | 83.2 °C |
Frequently Asked Questions
Is 387004942 RoHS compliant?
Yes, 387004942 is RoHS compliant.
What is the lead time for 387004942?
The standard lead time for 387004942 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
10
$19.51
30
$19.21
50
$18.80
100
$18.42
250
$18.19
500
$18.08
1,000 +
$17.86
Click for Quote
Log in
to unlock special pricing