- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004941
Tark Thermal Solutions
387004941
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
Search Keywords: 387004941
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tark Thermal Solutions |
| Part No: | 387004941 |
| Alias/AKA: | ETX4-7-F1-2323-TA-RT-W6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8418690180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Family: | 387004941 |
| Current Rating: | 4 A |
| Dimension: | 23mm x 23mm x 3.214697mm |
| Delta Tmax: | 83.2 °C |
Frequently Asked Questions
Is 387004941 RoHS compliant?
Yes, 387004941 is RoHS compliant.
What is the lead time for 387004941?
The standard lead time for 387004941 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$21.94
30
$21.29
50
$21.14
100
$20.72
250
$20.46
500
$20.33
1,000 +
$20.09
Click for Quote
Log in
to unlock special pricing