- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004940
Tark Thermal Solutions
387004940
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
Search Keywords: 387004940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:387004940
-
Alias/AKA:ETX6-12-F1-3030-TA-RT-W6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Current Rating:6.1 A
-
Dimension:30mm x 30mm x 3.214697mm
-
Delta Tmax:83.2 °C
-
Family:387004940
Frequently Asked Questions
Is 387004940 RoHS compliant?
Yes, 387004940 is RoHS compliant.
What is the lead time for 387004940?
The standard lead time for 387004940 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$33.98
30
$33.56
50
$33.48
100
$30.26
250
$30.19
500
$30.11
1,000 +
$29.67
Click for Quote
Log in
to unlock special pricing