- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004937
Tark Thermal Solutions
387004937
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
Search Keywords: 387004937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:387004937
-
Alias/AKA:ETX6-19-F1-4040-TA-RT-W6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Family:387004937
-
Current Rating:6 A
-
Dimension:40mm x 40mm x 3.914697mm
-
Delta Tmax:83.2 °C
Frequently Asked Questions
Is 387004937 RoHS compliant?
Yes, 387004937 is RoHS compliant.
What is the lead time for 387004937?
The standard lead time for 387004937 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$45.88
5
$40.12
10
$38.88
30
$38.07
50
$37.62
100
$36.72
250 +
$36.17
Click for Quote
Log in
to unlock special pricing