- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004936
Tark Thermal Solutions
387004936
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
Search Keywords: 387004936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:387004936
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:30mm x 34mm x 3.414697mm
-
Family:387004936
-
Delta Tmax:83.2 °C
-
Current Rating:4 A
Frequently Asked Questions
Is 387004936 RoHS compliant?
Yes, 387004936 is RoHS compliant.
What is the lead time for 387004936?
The standard lead time for 387004936 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$28.00
30
$26.38
50
$26.00
100
$24.93
250
$24.27
500
$23.95
1,000 +
$23.33
Click for Quote
Log in
to unlock special pricing