- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004934
Tark Thermal Solutions
387004934
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
Search Keywords: 387004934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:387004934
-
Alias/AKA:ETX8-12-F2-2525-TA-RT-W6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Delta Tmax:83.2 °C
-
Family:387004934
-
Dimension:24.6mm x 26.9mm x 214697mm
-
Current Rating:7.9 A
Frequently Asked Questions
Is 387004934 RoHS compliant?
Yes, 387004934 is RoHS compliant.
What is the lead time for 387004934?
The standard lead time for 387004934 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$51.81
5
$46.23
10
$44.85
30
$42.93
50
$41.16
100
$40.07
250 +
$39.54
Click for Quote
Log in
to unlock special pricing