- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004931
Tark Thermal Solutions
387004931
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tark Thermal Solutions |
| Part No: | 387004931 |
| Alias/AKA: | ETX11-12-F2-3030-TA-RT-W6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8418690180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Current Rating: | 11 A |
| Dimension: | 30mm x 34mm x 2.414697mm |
| Delta Tmax: | 83.2 °C |
| Family: | 387004931 |