- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004930
Tark Thermal Solutions
387004930
HiTemp ETX Series, Thermoelectric Cooler
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
HiTemp ETX Series, Thermoelectric Cooler
Search Keywords: 387004930
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tark Thermal Solutions |
| Part No: | 387004930 |
| Alias/AKA: | ETX25-12-F1-6262-TA-W6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8418690180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Current Rating: | 14.1 A |
| Delta Tmax: | 83.2 °C |
| Family: | 387004930 |
| Dimension: | 62mm x 62mm x 4.614697mm |
Frequently Asked Questions
Is 387004930 RoHS compliant?
Yes, 387004930 is RoHS compliant.
What is the lead time for 387004930?
The standard lead time for 387004930 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$59.39
5
$55.97
10
$55.12
30
$52.86
50
$52.73
100
$52.19
250 +
$51.25
Click for Quote
Log in
to unlock special pricing