- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004929
Tark Thermal Solutions
387004929
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
HiTemp ETX Series, Thermoelectric Cooler, RTV perimeter seal
Search Keywords: 387004929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:387004929
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Delta Tmax:83.2 °C
-
Family:387004929
-
Dimension:30mm x 34mm x 4.114697mm
-
Current Rating:3.8 A
Frequently Asked Questions
Is 387004929 RoHS compliant?
Yes, 387004929 is RoHS compliant.
What is the lead time for 387004929?
The standard lead time for 387004929 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$24.13
30
$23.42
50
$23.25
100
$22.79
250
$22.50
500
$22.36
1,000 +
$22.09
Click for Quote
Log in
to unlock special pricing