- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004927
Tark Thermal Solutions
387004927
The 387004927 is a high-performance thermoelectric cooler from the HiTemp ETX Series, designed for reliable operation in high- ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tark Thermal Solutions |
| Part No: | 387004927 |
| Alias/AKA: | ETX15-12-F2-4040-TA-RT-W6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8418690180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Delta Tmax: | 83.2 °C |
| Current Rating: | 14.6 A |
| Family: | 387004927 |
| Dimension: | 40mm x 44mm x 2.814697mm |