- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387004923
Tark Thermal Solutions
387004923
HiTemp ETX Series, Thermoelectric Cooler
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HiTemp ETX Series, Thermoelectric Cooler
Search Keywords: 387004923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:387004923
-
Alias/AKA:ETX3-3-F2-1518-TA-W6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Delta Tmax:83.2 °C
-
Family:387004923
-
Current Rating:3.2 A
-
Dimension:15mm x 18mm x 3.614697mm
Frequently Asked Questions
Is 387004923 RoHS compliant?
Yes, 387004923 is RoHS compliant.
What is the lead time for 387004923?
The standard lead time for 387004923 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$42.09
5
$37.55
10
$37.46
30
$35.38
50
$33.44
100
$33.35
250 +
$32.12
Click for Quote
Log in
to unlock special pricing