- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387000873
Tark Thermal Solutions
387000873
Tunnel Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 65W cooling power - 12V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tark Thermal Solutions |
| Part No: | 387000873 |
| Alias/AKA: | DAT-065-12-02-00-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8418690180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |