- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 385911-015
385911-015
Tark Thermal Solutions
NRC Series - Recirculating Chiller - 2800W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NRC Series - Recirculating Chiller - 2800W
Search Keywords: 385911015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:385911-015
-
Alias/AKA:NRC2400-A1-20-ST1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418998060
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:385911-015
-
Current Rating:N/A
-
Dimension:513mm x 483mm x 67414697mm
-
Delta Tmax:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$8,051.94
3
$7,948.71
5 +
$7,928.84
Click for Quote
Log in
to unlock special pricing