- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 385760-001
Tark Thermal Solutions
385760-001
MRC Series - Re,circulating chiller - 290W cooling power - 115V
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
MRC Series - Re,circulating chiller - 290W cooling power - 115V
Search Keywords: 385760001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:385760-001
-
Alias/AKA:MRC300-DH2-HT-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 385760-001 RoHS compliant?
Yes, 385760-001 is RoHS compliant.
What is the lead time for 385760-001?
The standard lead time for 385760-001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$3,072.20
3
$3,064.51
5 +
$3,056.85
Click for Quote
Log in
to unlock special pricing