- Home ›
- All Products›
- 1104
Liquid to Liquid Heat Exchanger - 3000 W - 1.8 A - 230VAC - 1.06GPM (4.0LPM) Flow Rate - 8500ML (287.4 oz) Fluid Capacity - 53 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Liquid to Liquid Heat Exchanger - 3000 W - 1.8 A - 230VAC - 1.06GPM (4.0LPM) Flow Rate - 8500ML (287.4 oz) Fluid Capacity - 53 lbs (24 kg).
Search Keywords: 1104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:1104
-
Alias/AKA:WW-3001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$4,099.99
3
$3,993.50
5 +
$3,933.60
Click for Quote
Log in
to unlock special pricing