help desk software
Image is representational - see mfr. specs

WLP.2450.25.4.A.02

Taoglas

WLP.25 2.4GHz 25*25*4.5mm Ceramic Patch Antenna

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
WLP.25 2.4GHz 25*25*4.5mm Ceramic Patch Antenna
Search Keywords: WLP2450254A02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taoglas
  • Part No:
    WLP.2450.25.4.A.02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    25 x 25 x 7.75661mm(Max)mm
  • Family:
    WLP.2450.25.4.A.02
  • Center Frequency:
    2450 MHz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 136
Ships today, if you order in
Minimum Order:
10
9 Weeks can ship 1/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.12
100
$1.90
300
$1.86
500
$1.82
1,000
$1.78
2,500
$1.75
5,000
$1.73
7,500 +
$1.70
Click for Quote
Log in to unlock special pricing