- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Embedded Chip Antennas ›
- SWLP.2450.12.4.B.02
Description
+
SWLP.2450.12.4.B.02 2.4GHz SMD 12*12*4mm Patch Antenna
Search Keywords: SWLP2450124B02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taoglas
-
Part No:SWLP.2450.12.4.B.02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Can Ship immediately
Minimum Order Quantity:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$3.66
250
$3.45
500
$3.35
1,000
$3.22
2,500
$3.20
5,000
$3.19
7,500 +
$3.17
Click for Quote
Log in
to unlock special pricing