- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Internal Antennas ›
- SP.1615.25.4.A.02
Description
+
Globalstar SP.1615.25.4.A.02 1615MHz Patch Antenna 25*25*4mm
Search Keywords: SP1615254A02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taoglas
-
Part No:SP.1615.25.4.A.02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.36
25
$6.56
100
$6.08
300
$5.59
500
$5.46
1,000
$5.33
2,500
$5.32
5,000 +
$5.30
Click for Quote
Log in
to unlock special pricing