- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- PCB.SMAFST.2H.A.HT
Taoglas
PCB.SMAFST.2H.A.HT
SMA Straight Panel Mount, Jack, Gold, 50Ω, 2 Mounting Holes, Solder Termination Coaxial
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Straight Panel Mount, Jack, Gold, 50Ω, 2 Mounting Holes, Solder Termination Coaxial
Search Keywords: PCBSMAFST2HAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taoglas
-
Part No:PCB.SMAFST.2H.A.HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:SMA3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:RCP3733
-
Mounting:Panel Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:Solder3745
-
Operating Temperature:-40 to 85 °C
-
Dimension:11.52 x 15.883741mm
Product Guides
+
Frequently Asked Questions
Is PCB.SMAFST.2H.A.HT RoHS compliant?
Yes, PCB.SMAFST.2H.A.HT is RoHS compliant.
What is the lead time for PCB.SMAFST.2H.A.HT?
The standard lead time for PCB.SMAFST.2H.A.HT is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
259
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$2.76
100
$1.93
250
$1.91
500
$1.80
1,000
$1.79
3,000
$1.78
5,000
$1.77
8,000 +
$1.76
Click for Quote
Log in
to unlock special pricing