- Home ›
- All Products›
- ILA.02
Description
+
ILA.02 868MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna
Search Keywords: ILA02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taoglas
-
Part No:ILA.02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
250
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$1.32
500
$1.29
2,000
$1.24
4,000
$1.21
6,000
$1.20
8,000 +
$1.19
Click for Quote
Log in
to unlock special pricing