help desk software
Image is representational - see mfr. specs

GP.1575.12.4.A.02

Taoglas

GP.1575.12.4.A.02 GPS/Galileo 12*12*4mm 1575.42MHz Patch Antenna

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
GP.1575.12.4.A.02 GPS/Galileo 12*12*4mm 1575.42MHz Patch Antenna
Search Keywords: GP1575124A02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taoglas
  • Part No:
    GP.1575.12.4.A.02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8529104040
  • COO:
    TW
  • ECCN:
    7A994
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Center Frequency:
    1575 MHz
  • Family:
    GP.1575.12.4.A.02
  • Dimension:
    12 x 12 x 6.75661mm(Max)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 221
Can Ship immediately
Minimum Order:
100
Order Increment:
100
9 Weeks can ship 1/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.75
300
$1.70
500
$1.67
1,000
$1.63
2,500
$1.59
5,000 +
$1.55
Click for Quote
Log in to unlock special pricing