- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Internal Antennas ›
- FXP40.07.0085A
Description
+
FXP40 3G/2G Flexible Antenna, 85mm, Ø1.13, I-PEX MHF®IU.FL
Search Keywords: FXP40070085A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taoglas
-
Part No:FXP40.07.0085A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Buy all 90 in-stock or the regular minimum order quantity of 100
Stock lot only:
90
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$2.002
100
$1.820
300
$1.760
500
$1.740
1,000
$1.700
2,500
$1.650
5,000 +
$1.610
Click for Quote
Log in
to unlock special pricing