Image is representational - see manufacturer specifications

Taoglas Authorized Distributor

EMPCB.SMAFSTJ.B.HT

SMA Straight PCB Edge Mount/End Launch, Jack, Gold, 50Ω, Connector Solder Attachment

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
SMA Straight PCB Edge Mount/End Launch, Jack, Gold, 50Ω, Connector Solder Attachment
Search Keywords: EMPCBSMAFSTJBHT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taoglas
Part No: EMPCB.SMAFSTJ.B.HT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: SMA3746
Impedance: 50 Ohm
Operating Frequency: 0 to 12.4 Hz to GHz
Gender: RCP3733
Mounting: Edge Mount3738
Body Orientation: Straight3728
Terminate To: PCB3744
Termination Method: Solder3745
Operating Temperature: -40 to 85 °C
Dimension: 6.35 x 6.35 x 13.33741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMPCB.SMAFSTJ.B.HT RoHS compliant?
Yes, EMPCB.SMAFSTJ.B.HT is RoHS compliant.
What is the lead time for EMPCB.SMAFSTJ.B.HT?
The standard lead time for EMPCB.SMAFSTJ.B.HT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 985
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.48
50
$2.95
250
$2.73
500
$2.52
1,000
$2.32
3,000
$2.24
5,000 +
$2.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!