- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Internal Antennas ›
- CGGBP.35.2.A.08
Taoglas
CGGBP.35.2.A.08
GPS/GLONASS/BEIDOU Patch Antenna 35*35*2mm - 2.4mm pin
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
GPS/GLONASS/BEIDOU Patch Antenna 35*35*2mm - 2.4mm pin
Search Keywords: CGGBP352A08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taoglas
-
Part No:CGGBP.35.2.A.08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:TW
-
ECCN:7A994
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is CGGBP.35.2.A.08 RoHS compliant?
Yes, CGGBP.35.2.A.08 is RoHS compliant.
What is the lead time for CGGBP.35.2.A.08?
The standard lead time for CGGBP.35.2.A.08 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
15
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
15
$6.98
25
$6.40
100
$5.90
300
$5.51
500
$5.32
1,000
$5.08
2,500
$4.75
5,000 +
$4.73
Click for Quote
Log in
to unlock special pricing