- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CC.001
Taoglas
CC.001
CC.001 SMD C-Clip Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CC.001 SMD C-Clip Connector
Search Keywords: CC001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taoglas
-
Part No:CC.001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500 -
Gender:N/A
-
Mounting:Surface Mount3476
-
Body Orientation:Straight3463
-
Termination Method:Solder3483
-
Operating Temperature:-20 to 70 °C
-
Dimension:3.41mm x 1.5mm x 1.53479mm
Product Guides
+
Frequently Asked Questions
Is CC.001 RoHS compliant?
Yes, CC.001 is RoHS compliant.
What is the lead time for CC.001?
The standard lead time for CC.001 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,306
Ships today, if you order in
Buy all 2,306 in-stock or the regular minimum order quantity of 2500
Stock lot only:
2306
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$0.1934
2,500
$0.1758
5,000
$0.1608
7,500
$0.1600
10,000
$0.1596
25,000
$0.1592
50,000
$0.1588
100,000
$0.1584
150,000 +
$0.1580
Click for Quote
Log in
to unlock special pricing