- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-5036
Tamura
TTC-5036
Telecom Transformer 1:1 175Ohm Prim. DCR 175Ohm Sec. DCR 6Term. Gull Wing SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-5036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
4000 -
Family:TTC
-
Dimension:9.6 x 7.6 mm