- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-5034
Tamura
TTC-5034
Telecom Transformer 1:1 1300Ohm Prim. DCR 1300Ohm Sec. DCR 6Term. Gull Wing SMD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tamura |
| Part No: | TTC-5034 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504312000 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Dimension: | 9.6 x 7.6 mm |
| Family: | TTC |