- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-5032
Description
+
Telecom Transformer 1:1 95Ohm Prim. DCR 95Ohm Sec. DCR 6Term. Gull Wing SMD
Search Keywords: TTC5032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-5032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:9.6 x 7.6 mm
-
Family:TTC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$7.02
2,000
$3.71
3,000
$2.55
4,000 +
$2.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments