Image is representational - see manufacturer specifications

Tamura Authorized Distributor

TTC-5028

Telecom Transformer 1:1 92Ohm Prim. DCR 120Ohm Sec. DCR 4Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Telecom Transformer 1:1 92Ohm Prim. DCR 120Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: TTC5028
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: TTC-5028
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 22.5 x 23.1 x 13.8 mm
Family: TTC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TTC-5028 RoHS compliant?
Yes, TTC-5028 is RoHS compliant.
What is the lead time for TTC-5028?
The standard lead time for TTC-5028 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 3/29/27
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
35 Weeks can ship 7/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.47
25
$6.45
50
$6.44
125
$6.42
250
$3.95
375
$3.13
500 +
$3.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!