- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-5027
Tamura
TTC-5027
Telecom Transformer 1:1 1650Ohm Prim. DCR 1650Ohm Sec. DCR 6Term. Gull Wing SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Telecom Transformer 1:1 1650Ohm Prim. DCR 1650Ohm Sec. DCR 6Term. Gull Wing SMD
Search Keywords: TTC5027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-5027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Dimension:9.6 x 7.6 mm
-
Family:TTC
Product Guides
+
Frequently Asked Questions
Is TTC-5027 RoHS compliant?
Yes, TTC-5027 is RoHS compliant.
What is the lead time for TTC-5027?
The standard lead time for TTC-5027 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
304
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
10
$5.66
250
$3.65
500
$3.50
1,000
$3.47
2,000
$3.43
3,000
$3.40
4,000 +
$3.37
Click for Quote
Log in
to unlock special pricing